KY KY5853DC
| Manufacturer |
KY
Asian Brands |
| Mfr. Part # | KY5853DC |
| LCSC Part # | C3029307 |
| Package | DFNWB-8-EP(2x3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.7A DFNWB-8-EP(2x3) |
| Description | P-Channel 20V 2.7A 1.1W Surface Mount DFNWB-8-EP(2x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KY | |
| Package | DFNWB-8-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,480 
1,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0273 | $ 0.27 |
100+ | $ 0.0268 | $ 2.68 |
300+ | $ 0.0263 | $ 7.89 |
1,000+ | $ 0.0259 | $ 25.90 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$