LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF0603FT10R0 product image
  • RMCF0603FT10R0 thumbnail 1
  • RMCF0603FT10R0 thumbnail 2
  • RMCF0603FT10R0 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF0603FT10R0RoHS

Manufacturer
MPN
RMCF0603FT10R0
LCSC Part #
C3029194
Packaging
0603
Customer #
Key Attributes
RES 10Ω ±1% 0.1W 0603
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMCF0603FT10R0
In-Stock: 14,600
14,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0045$ 0.45
1,000+$ 0.0035$ 3.50
5,000+$ 0.0029$ 14.50
10,000+$ 0.0026$ 26.00
50,000+$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Power(Watts)100mW
Resistance10Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece