Yongyu Photoelectric SZYY1206RGB-B 4pin
| Manufacturer | Yongyu PhotoelectricAsian Brands |
| MPN | SZYY1206RGB-B 4pin |
| LCSC Part # | C3029077 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | LED RED, EMERALD GREEN, BLUE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Yongyu Photoelectric | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Forward Current | 20mA;5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Wavelength - Dominant | 625nm;518nm~530nm;457nm~475nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | 520mcd;360mcd;120mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Emerald Green, Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 40mW;90mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Package (L/W/H): 3.2×1.6×0.9 mm
- Color: Red、Green、Blue light
- Lens: Transparent planar colloid
- EIA STD Package
- Meet ROHS, Green Product
- Compatible With SMT Automatic Equipment
- Compatible With Infrared Reflow Solder Process
Features
AI Translation
- Dimensions: 3.2×1.6×0.9 mm
- Colors: Red, Emerald Green, Blue
- Lens: Clear flat lens
- EIA standard packaging
- RoHS-compliant, eco-friendly product
- Compatible with SMT pick-and-place machines
- Compatible with IR reflow soldering process
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0393 | $ 0.39 |
| 100+ | $ 0.0304 | $ 3.04 |
| 300+ | $ 0.0259 | $ 7.77 |
| 3,000+ | $ 0.0254 | $ 76.20 |
| 6,000+ | $ 0.0227 | $ 136.20 |
| 9,000+ | $ 0.0214 | $ 192.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Yongyu Photoelectric | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Forward Current | 20mA;5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Wavelength - Dominant | 625nm;518nm~530nm;457nm~475nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | 520mcd;360mcd;120mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 470nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Emerald Green, Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 40mW;90mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Package (L/W/H): 3.2×1.6×0.9 mm
- Color: Red、Green、Blue light
- Lens: Transparent planar colloid
- EIA STD Package
- Meet ROHS, Green Product
- Compatible With SMT Automatic Equipment
- Compatible With Infrared Reflow Solder Process
Features
AI Translation
- Dimensions: 3.2×1.6×0.9 mm
- Colors: Red, Emerald Green, Blue
- Lens: Clear flat lens
- EIA standard packaging
- RoHS-compliant, eco-friendly product
- Compatible with SMT pick-and-place machines
- Compatible with IR reflow soldering process
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



