LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI RCLAMP0544M-MS product image
  • RCLAMP0544M-MS thumbnail 1
  • RCLAMP0544M-MS thumbnail 2
  • RCLAMP0544M-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI RCLAMP0544M-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
RCLAMP0544M-MS
LCSC Part #
C3029023
Packaging
MSOP-10
Customer #
Key Attributes
ESD DIODE 5VWM 20VC MSOP-10
Datasheetpdf iconMSKSEMI RCLAMP0544M-MS
In-Stock: 254
254 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4753$ 0.4041$ 0.40
10+$ 0.3727$ 0.3168$ 3.17
30+$ 0.3289$ 0.2796$ 8.39
100+$ 0.2746$ 0.2335$ 23.35
500+$ 0.2384$ 0.2027$ 101.35
1,000+$ 0.2233$ 0.1899$ 189.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingMSOP-10
Clamping Voltage20V
Peak Pulse Current (Ipp)5A
Peak Pulse Power Dissipation (Ppp)100W
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)1mA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Ultra-low leakage current: nA level
  • Operating voltage: 5V
  • Low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Surge) 5A (8/20μs)
  • RoHS compliant

Applications

AI Translation
  • USB 2.0 power and data lines
  • Set-top boxes and digital TVs
  • Digital video interfaces
  • Laptops
  • 10/100 Ethernet