Sumida CY1770AT125DS-1R0MC
| Manufacturer | |
| Mfr. Part # | CY1770AT125DS-1R0MC |
| LCSC Part # | C3029006 |
| Package | SMD,17.5x17mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,17x17.5mm |
| Description | 1uH Magnetic Shielded Inductor 43A SMD,17.5x17mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,17.5x17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
268 
268
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2182 | $ 1.22 |
10+ | $ 1.1202 | $ 11.20 |
30+ | $ 1.058 | $ 31.74 |
250+ | $ 0.9475 | $ 236.88 |
500+ | $ 0.9195 | $ 459.75 |
1,000+ | $ 0.9071 | $ 907.10 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$