DIOTEC BY550-600
| Manufacturer | |
| MPN | BY550-600 |
| LCSC Part # | C3028994 |
| Packaging | Through Hole,D5.4xL7.5mm |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 5A Through Hole D5.4xL7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | Through Hole,D5.4xL7.5mm | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | 240A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High forward surge current
- Compliant to RoHS, REACH, Conflict Minerals
- Hohe StoBstromfestigkeit
- Konform zu RoHS, REACH, Konfliktmineralien
Applications
AI Translation
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Netzgleichrichtung
- Stromversorgungen
- Verpolschutz
In-Stock: 295
295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1383 | $ 0.69 |
| 50+ | $ 0.111 | $ 5.55 |
| 150+ | $ 0.0973 | $ 14.60 |
| 1,250+ | $ 0.0865 | $ 108.13 |
| 2,500+ | $ 0.0783 | $ 195.75 |
| 5,000+ | $ 0.0742 | $ 371.00 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | Through Hole,D5.4xL7.5mm | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | 240A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High forward surge current
- Compliant to RoHS, REACH, Conflict Minerals
- Hohe StoBstromfestigkeit
- Konform zu RoHS, REACH, Konfliktmineralien
Applications
AI Translation
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Netzgleichrichtung
- Stromversorgungen
- Verpolschutz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



