DIOTEC BAV23CC
| Manufacturer | |
| MPN | BAV23CC |
| LCSC Part # | C3028992 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 200V 225mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 225mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reverse voltage
- Superfast Recovery
- Low junction capacity
- Low leakage current
- Compliant to RoHS, REACH, Conflict Minerals
- Hohe Sperrspannung
- Superschneller Sperrverzug
- Niedrige Sperrschichtkapazität
- Niedriger Sperrstrom
- Konform zu RoHS, REACH, Konfliktmineralien
Applications
AI Translation
- Signal processing
- High-speed switching
- Rectifying
- Signalverarbeitung
- Schnelles Schalten
- Gleichrichten
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0571 | $ 0.57 |
| 100+ | $ 0.046 | $ 4.60 |
| 300+ | $ 0.0404 | $ 12.12 |
| 3,000+ | $ 0.0349 | $ 104.70 |
| 6,000+ | $ 0.0315 | $ 189.00 |
| 9,000+ | $ 0.0298 | $ 268.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 225mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reverse voltage
- Superfast Recovery
- Low junction capacity
- Low leakage current
- Compliant to RoHS, REACH, Conflict Minerals
- Hohe Sperrspannung
- Superschneller Sperrverzug
- Niedrige Sperrschichtkapazität
- Niedriger Sperrstrom
- Konform zu RoHS, REACH, Konfliktmineralien
Applications
AI Translation
- Signal processing
- High-speed switching
- Rectifying
- Signalverarbeitung
- Schnelles Schalten
- Gleichrichten
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



