Taiwan Semiconductor BZT52B10 RHG
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | BZT52B10 RHG |
| LCSC Part # | C3028973 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 500mW SOD-123F |
| Datasheet | Taiwan Semiconductor BZT52B10 RHG |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 180nA | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 9.8V~10.2V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 141Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 180nA | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 9.8V~10.2V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 141Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,350
1,350 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0435$ 0.0261 | $ 0.26 |
| 100+ | $ 0.0348$ 0.0209 | $ 2.09 |
| 300+ | $ 0.0305$ 0.0183 | $ 5.49 |
| 3,000+ | $ 0.0265$ 0.0159 | $ 47.70 |
| 6,000+ | $ 0.0239$ 0.0144 | $ 86.40 |
| 9,000+ | $ 0.0226$ 0.0136 | $ 122.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 180nA | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 9.8V~10.2V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 141Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 180nA | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 9.8V~10.2V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 141Ω |
Help & FeedbackShow similar products (0) >
C3028973 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZT52C10 RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.039 | ||
| BZT52B10-G | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0784 | ||
| BZT52B10-G RHG | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0477 | ||
| MMSZ5240B RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.044 | ||
| BZT52C10-G | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0756 | ||
| BZT52C10-G RHG | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0448 | ||
| BZT52B11 RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.039 | ||
| BZT52B9V1 RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.039 | ||
| BZT52B11-G | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0784 | ||
| BZT52B11-G RHG | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0477 |
