MaxLinear SP3232ECY-L/TR
| Manufacturer | |
| MPN | SP3232ECY-L/TR |
| LCSC Part # | C3028967 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3.0V to 5.5V RS-232 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 235Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP3222E and SP3232E series are RS-232 transceiver solutions intended for portable or hand-held applications such as notebook or palmtop computers. The SP3222E / SP3232E series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222E / SP3232E series to deliver true RS-232 performance from a single power supply ranging from 3.0V to 5.5V. The SP3222E / SP3232E are 2-driver / 2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222E / SP3232E devices are over ±15KV for both Human Body Model and IEC61000-4-2 Air discharge test methods. The SP3222E device has a low-power shutdown mode where the devices’ driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.
Features
- Meets true EIA/TIA-232-F standards from a 3.0V to 5.5V power supply
- Minimum 120kbps data rate under full load
- 1μA low power shutdown with receivers active (SP3222E)
- Interoperable with RS-232 down to a 2.7V power source
- Enhanced ESD specifications:
- ±15KV Human Body Model
- ±15KV IEC61000-4-2 Air Discharge
- ±8KV IEC61000-4-2 Contact Discharge
Applications
- battery-powered, portable, or hand-held applications
- notebook or palmtop computers
- 3.3V-only systems
- mixed 3.3V to 5.5V systems
- 5.0V-only systems that require true RS-232 performance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9624 | $ 0.96 |
| 10+ | $ 0.7789 | $ 7.79 |
| 30+ | $ 0.6872 | $ 20.62 |
| 100+ | $ 0.5971 | $ 59.71 |
| 500+ | $ 0.5166 | $ 258.30 |
| 1,000+ | $ 0.4892 | $ 489.20 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



