RICHTEK RT9505GQW
| Manufacturer |
RICHTEK
Asian Brands |
| Mfr. Part # | RT9505GQW |
| LCSC Part # | C3028964 |
| Package | WDFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Linear Single Cell Li-Ion Battery Charger IC |
| Description | 4.5V~6V 1.2A WDFN-10-EP(3x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | RICHTEK | |
| Package | WDFN-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
731 
731
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6548 $ 0.2554 | $ 0.26 |
10+ | $ 0.5839 $ 0.2278 | $ 2.28 |
30+ | $ 0.5492 $ 0.2142 | $ 6.43 |
100+ | $ 0.513 $ 0.2001 | $ 20.01 |
500+ | $ 0.4934 $ 0.1925 | $ 96.25 |
1,500+ | $ 0.4813 $ 0.1878 | $ 281.70 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$