LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BAS7005WH6327XTSA1 product image
  • BAS7005WH6327XTSA1 thumbnail 1
  • BAS7005WH6327XTSA1 thumbnail 2
  • BAS7005WH6327XTSA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BAS7005WH6327XTSA1RoHS

Manufacturer
MPN
BAS7005WH6327XTSA1
LCSC Part #
C3028866
Packaging
SOT-323
Customer #
Key Attributes
1 Pair Common Cathode 70V 70mA 1V@15mA SOT-323 Diode Arrays RoHS
Datasheetpdf iconInfineon BAS7005WH6327XTSA1
In-Stock: 1,030
1,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0631$ 0.32
50+$ 0.0618$ 3.09
150+$ 0.061$ 9.15
500+$ 0.0601$ 30.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerInfineon
PackagingSOT-323
Reverse Leakage Current (Ir)100nA@50V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)70V
Operating Junction Temperature Range-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified70mA
Voltage - Forward(Vf@If)1V@15mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Silicon Schottky Diode - General-purpose diode for high-speed switching, Circuit protection, Voltage clamping, High-level detecting and mixing