MEIHUA MHT197CRWDT
| Manufacturer |
MEIHUA
Asian Brands |
| Mfr. Part # | MHT197CRWDT |
| LCSC Part # | C3028842 |
| Package | SMD-4P,1.6x1.5mm |
| Customer # | |
| Key Attributes | LED RED, WHITE FROSTED YELLOW LENS SMD |
| Description | Red, White 632nm LED Indication - Discrete 1.6V~2.3V 2.6V~3.2V SMD-4P,1.6x1.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | SMD-4P,1.6x1.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,110
1,110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0974 $ 0.0926 | $ 0.46 |
50+ | $ 0.0773 $ 0.0735 | $ 3.68 |
150+ | $ 0.0673 $ 0.0640 | $ 9.60 |
500+ | $ 0.0598 $ 0.0569 | $ 28.45 |
2,000+ | $ 0.0521 $ 0.0495 | $ 99.00 |
4,000+ | $ 0.0491 $ 0.0467 | $ 186.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$