LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics 1N4448W product image
  • 1N4448W thumbnail 1
  • 1N4448W thumbnail 2
  • 1N4448W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics 1N4448WRoHS

Manufacturer
MPN
1N4448W
LCSC Part #
C3027206
Packaging
SOD-123W
Customer #
Key Attributes
DIODE GP 75V 0.25A SOD-123W
Datasheetpdf iconJingdao Microelectronics 1N4448W
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.012$ 0.60
500+$ 0.0094$ 4.70
3,000+$ 0.0077$ 23.10
6,000+$ 0.0069$ 41.40
24,000+$ 0.0061$ 146.40
51,000+$ 0.0057$ 290.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123W
Reverse Recovery Time (trr)4ns
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation350mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)2.5uA@75V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified250mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece