LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF1070X product image
  • ERJ2RKF1070X thumbnail 1
  • ERJ2RKF1070X thumbnail 2
  • ERJ2RKF1070X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF1070XRoHS

Manufacturer
MPN
ERJ2RKF1070X
LCSC Part #
C3025708
Packaging
0402
Customer #
Key Attributes
RES 107Ω ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF1070X
In-Stock: 9,700
9,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0048$ 0.48
1,000+$ 0.0038$ 3.80
3,000+$ 0.0033$ 9.90
10,000+$ 0.0028$ 28.00
50,000+$ 0.0026$ 130.00
100,000+$ 0.0024$ 240.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance107Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece