LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF68R1X product image
  • ERJ2RKF68R1X thumbnail 1
  • ERJ2RKF68R1X thumbnail 2
  • ERJ2RKF68R1X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF68R1XRoHS

Manufacturer
MPN
ERJ2RKF68R1X
LCSC Part #
C3025663
Packaging
0402
Customer #
Key Attributes
RES 68.1Ω ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF68R1X
In-Stock: 7,400
7,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0055$ 0.55
1,000+$ 0.0044$ 4.40
3,000+$ 0.0038$ 11.40
10,000+$ 0.0033$ 33.00
50,000+$ 0.0029$ 145.00
100,000+$ 0.0028$ 280.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance68.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece