LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF8060X product image
  • ERJ2RKF8060X thumbnail 1
  • ERJ2RKF8060X thumbnail 2
  • ERJ2RKF8060X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF8060XRoHS

Manufacturer
MPN
ERJ2RKF8060X
LCSC Part #
C3025659
Packaging
0402
Customer #
Key Attributes
RES 806Ω ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF8060X
In-Stock: 9,700
9,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0044$ 0.44
1,000+$ 0.0035$ 3.50
3,000+$ 0.0031$ 9.30
10,000+$ 0.0027$ 27.00
50,000+$ 0.0024$ 120.00
100,000+$ 0.0023$ 230.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance806Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece