Ckmtw F-FPC0M68P-C330
| Manufacturer | CkmtwAsian Brands |
| MPN | F-FPC0M68P-C330 |
| LCSC Part # | C3025538 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | Hinged Lid -25℃~+85℃ 68P 0.5mm 50V Surface Mount, Right Angle Phosphor bronze SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 68P | |
| Pitch | 0.5mm | |
| Current Rating | - | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | - | |
| Contact Type | - | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.1mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 68P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | - | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | - | |
| Contact Type | - | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.1mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
In-Stock: 1,132
1,132 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.848 | $ 0.85 |
| 10+ | $ 0.6836 | $ 6.84 |
| 30+ | $ 0.6006 | $ 18.02 |
| 100+ | $ 0.5192 | $ 51.92 |
| 500+ | $ 0.4704 | $ 235.20 |
| 1,000+ | $ 0.4444 | $ 444.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 68P | |
| Pitch | 0.5mm | |
| Current Rating | - | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | - | |
| Contact Type | - | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.1mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 68P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | - | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | - | |
| Contact Type | - | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.1mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
C3025538 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



