baocheng MBRF3040CT
| Manufacturer | baochengAsian Brands |
| MPN | MBRF3040CT |
| LCSC Part # | C3025173 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | ITO-220AB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 650mV@15A | |
| Reverse Leakage Current (Ir) | 300uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
30.0A Schottky Barrier Rectifier, reverse voltage 40 to 60V, ITO-220AB package.
Features
AI Translation
- High-frequency operation
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring for improved durability and long-term reliability
- Wave soldering up to 260℃ for up to 8 seconds per JESD 22-B106
In-Stock: 975
975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2825$ 0.2119 | $ 1.06 |
| 50+ | $ 0.2163$ 0.1623 | $ 8.12 |
| 150+ | $ 0.191$ 0.1433 | $ 21.50 |
| 500+ | $ 0.1593$ 0.1195 | $ 59.75 |
| 2,000+ | $ 0.1452$ 0.1089 | $ 217.80 |
| 5,000+ | $ 0.1368$ 0.1026 | $ 513.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | ITO-220AB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 650mV@15A | |
| Reverse Leakage Current (Ir) | 300uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
30.0A Schottky Barrier Rectifier, reverse voltage 40 to 60V, ITO-220AB package.
Features
AI Translation
- High-frequency operation
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring for improved durability and long-term reliability
- Wave soldering up to 260℃ for up to 8 seconds per JESD 22-B106
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



