LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yunxing SPT1CM101E08ORVZC product image
  • SPT1CM101E08ORVZC thumbnail 1
  • SPT1CM101E08ORVZC thumbnail 2
  • SPT1CM101E08ORVZC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yunxing SPT1CM101E08ORVZCRoHS

Manufacturer
YunxingAsian Brands
MPN
SPT1CM101E08ORVZC
LCSC Part #
C3024233
Packaging
Through Hole,D6.3xL8mm
Customer #
Key Attributes
CAP ALUM POLY 100uF ±20% 16V TH
Datasheetpdf iconYunxing SPT1CM101E08ORVZC
In-Stock: 10,010
10,010 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.082$ 0.82
100+$ 0.0666$ 6.66
300+$ 0.0589$ 17.67
1,000+$ 0.0512$ 51.20
5,000+$ 0.0465$ 232.50
10,000+$ 0.0442$ 442.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerYunxing
PackagingThrough Hole,D6.3xL8mm
Lifetime2000hrs@105℃
Capacitance100uF
Height - Seated (Max)8mm
Voltage Rating16V
Diameter6.3mm
Operating Temperature-55℃~+105℃
Pin Spacing2.5mm
Equivalent Series Resistance(ESR)-
Ripple Current-
Tolerance±20%