LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM 2SC4617EBTLQ product image
  • 2SC4617EBTLQ thumbnail 1
  • 2SC4617EBTLQ thumbnail 2
  • 2SC4617EBTLQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM 2SC4617EBTLQRoHS

Manufacturer
MPN
2SC4617EBTLQ
LCSC Part #
C3024227
Packaging
SOT-416FL
Customer #
Key Attributes
TRANS NPN 50V 150mA SOT-416FL
Datasheetpdf iconROHM 2SC4617EBTLQ
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.037$ 0.74
200+$ 0.0305$ 6.10
600+$ 0.0269$ 16.14
3,000+$ 0.0247$ 74.10
9,000+$ 0.0228$ 205.20
21,000+$ 0.0218$ 457.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerROHM
PackagingSOT-416FL
Current - Collector Cutoff100nA
Transition frequency(fT)180MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO7V
DC Current Gain120
Pd - Power Dissipation150mW
Number1 NPN
typeNPN
Current - Collector(Ic)150mA
Vce Saturation(VCE(sat))400mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General purpose small signal amplifier (50V, 150mA)

Features

AI Translation
  • Low Cob. Cob = 2.0pF (Typ.)
  • Complements the 2SA2029/ 2SA1774EB/2SA1774E3/2SA1576UB/ 2SA1576U3/2SA1037AK.

Applications

AI Translation
  • GENERAL PURPOSE SMALL SIGNAL AMPLIFIER