ROHM 2SD1834T100
| Manufacturer | |
| MPN | 2SD1834T100 |
| LCSC Part # | C3024225 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | Medium Power Transistor (60V / 1A) |
| Datasheet | ROHM 2SD1834T100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-89 | |
| Vbe Saturation(VBE(sat)) | - | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 2000 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 2W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-89 | |
| Vbe Saturation(VBE(sat)) | - | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 150MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 2000 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 2W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Darlington connection for high DC current gain. (typically, DC current gain = 15000 at VCE = 3V, lC = 0.5A)
- High input impedance.
Applications
AI Translation
- LOW FREQUENCY AMPLIFIER
In-Stock: 380
380 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2337 | $ 1.17 |
| 50+ | $ 0.1944 | $ 9.72 |
| 150+ | $ 0.1776 | $ 26.64 |
| 1,000+ | $ 0.1519 | $ 151.90 |
| 2,000+ | $ 0.1425 | $ 285.00 |
| 5,000+ | $ 0.1369 | $ 684.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-89 | |
| Vbe Saturation(VBE(sat)) | - | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 2000 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 2W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-89 | |
| Vbe Saturation(VBE(sat)) | - | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 150MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 2000 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 2W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Darlington connection for high DC current gain. (typically, DC current gain = 15000 at VCE = 3V, lC = 0.5A)
- High input impedance.
Applications
AI Translation
- LOW FREQUENCY AMPLIFIER
C3024225 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FCX605TA | DIODES | SOT-89 | 1 | $ 2.731 | ||
| 2SD2686(TE12L,ZC) | TOSHIBA | SC-62 | 800 | $ 0.2208 | ||
| 2SD2212T100 | ROHM | TO-243AA | 0 | $ 0.5037 | ||
| BST51,115 | Nexperia | SOT-89 | 0 | $ 0.263 | ||
| BST51,135 | Nexperia | SOT-89-3 | 0 | $ 0.2424 | ||
| BST52,115 | Nexperia | SOT-89-3 | 0 | $ 0.4491 | ||
| BST52,135 | Nexperia | SOT-89-3 | 0 | $ 0.6992 | ||
| 2SD2195T100 | ROHM | TO-243AA | 0 | $ 0.8851 |
