CENKER CMC2012U-900-2P-T
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CMC2012U-900-2P-T |
| LCSC Part # | C3021359 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 400mA 2LN 90Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 2x1.2mm 90Ω@100MHz 400mA DCR 300mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CENKER | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,135
1,135
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0727 $ 0.0618 | $ 0.31 |
50+ | $ 0.0579 $ 0.0493 | $ 2.47 |
150+ | $ 0.0504 $ 0.0429 | $ 6.44 |
500+ | $ 0.0448 $ 0.0381 | $ 19.05 |
2,000+ | $ 0.0404 $ 0.0344 | $ 68.80 |
4,000+ | $ 0.0382 $ 0.0325 | $ 130.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$