SOFNG TS-1808S-16
| Manufacturer | SOFNGAsian Brands |
| MPN | TS-1808S-16 |
| LCSC Part # | C3021286 |
| Packaging | SMD,8x8mm |
| Customer # | |
| Key Attributes | Tactile Switch 8mm x 8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,8x8mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8mm | |
| Height | - | |
| Voltage Rating | 24V | |
| Switching Life | - | |
| Operating Temperature | -35℃~+75℃ | |
| Width | 8mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | - | |
| Circuit | SPST | |
| Contact Current | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11
11 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0939$ 0.0770 | $ 0.08 |
| 10+ | $ 0.0748$ 0.0614 | $ 0.61 |
| 30+ | $ 0.0652$ 0.0535 | $ 1.61 |
| 100+ | $ 0.058$ 0.0476 | $ 4.76 |
| 500+ | $ 0.0522$ 0.0428 | $ 21.40 |
| 1,000+ | $ 0.047$ 0.0386 | $ 38.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,8x8mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8mm | |
| Height | - | |
| Voltage Rating | 24V | |
| Switching Life | - | |
| Operating Temperature | -35℃~+75℃ | |
| Width | 8mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | - | |
| Circuit | SPST | |
| Contact Current | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



