SOFNG TS-1103S-5026
| Manufacturer |
SOFNG
Asian Brands |
| Mfr. Part # | TS-1103S-5026 |
| LCSC Part # | C3021285 |
| Package | SMD,12x12mm |
| Customer # | |
| Description | Tactile Switch 5mm 12mm x 12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Package | SMD,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
56
56
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1131 $ 0.0894 | $ 0.09 |
10+ | $ 0.09 $ 0.0711 | $ 0.71 |
30+ | $ 0.0784 $ 0.0620 | $ 1.86 |
100+ | $ 0.0698 $ 0.0552 | $ 5.52 |
500+ | $ 0.0628 $ 0.0497 | $ 24.85 |
1,000+ | $ 0.0594 $ 0.0470 | $ 47.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$