LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
SOFNG MC-101R product image
  • MC-101R thumbnail 1
  • MC-101R thumbnail 2
  • MC-101R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOFNG MC-101RRoHS

Manufacturer
SOFNGAsian Brands
MPN
MC-101R
LCSC Part #
C3021274
Packaging
SMD
Customer #
Key Attributes
CONN RCPT Micro-B 5POS SMD R/A
Datasheetpdf iconSOFNG MC-101R
Custom CablesMOQ 1pc
In-Stock: 908
908 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0773$ 0.0611$ 0.06
10+$ 0.0612$ 0.0484$ 0.48
30+$ 0.0531$ 0.0420$ 1.26
100+$ 0.047$ 0.0372$ 3.72
500+$ 0.0421$ 0.0333$ 16.65
1,000+$ 0.0397$ 0.0314$ 31.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerSOFNG
PackagingSMD
Current Rating-Power25mA
Number of Ports1
Number of Contacts5P
Connector TypeMicro-B
Voltage Rating24V
Operating Temperature-35℃~+75℃
Mounting TypeSurface Mount, Right Angle
GenderFemale

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.