TECH PUBLIC FDN5618P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDN5618P |
| LCSC Part # | C3021110 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 60V 1.6A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17.9pF | |
| RDS(on) | 240mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 444.2pF | |
| Gate Charge(Qg) | 11.3nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17.9pF | |
| RDS(on) | 240mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 444.2pF | |
| Gate Charge(Qg) | 11.3nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The STD35NF06L utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -60V, ID = -1.6A
- RDS(ON) < 200mΩ @ VGS = -10V
- RDS(ON) < 240mΩ @ VGS = -4.5V
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
In-Stock: 40,710
40,710 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0978 | $ 0.49 |
| 50+ | $ 0.078 | $ 3.90 |
| 150+ | $ 0.0681 | $ 10.22 |
| 500+ | $ 0.0607 | $ 30.35 |
| 3,000+ | $ 0.0533 | $ 159.90 |
| 6,000+ | $ 0.0503 | $ 301.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17.9pF | |
| RDS(on) | 240mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 444.2pF | |
| Gate Charge(Qg) | 11.3nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 1.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17.9pF | |
| RDS(on) | 240mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 444.2pF | |
| Gate Charge(Qg) | 11.3nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The STD35NF06L utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -60V, ID = -1.6A
- RDS(ON) < 200mΩ @ VGS = -10V
- RDS(ON) < 240mΩ @ VGS = -4.5V
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
C3021110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



