Korean Hroparts Elec K5-1626DA-03
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K5-1626DA-03 |
| LCSC Part # | C3020884 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT 0.1A 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 3.6mm | |
| Termination Style | PC Pin | |
| Width | 13mm | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 8.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 900
900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2524 | $ 0.25 |
| 10+ | $ 0.1949 | $ 1.95 |
| 30+ | $ 0.1703 | $ 5.11 |
| 100+ | $ 0.1396 | $ 13.96 |
| 1,000+ | $ 0.1328 | $ 132.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 3.6mm | |
| Termination Style | PC Pin | |
| Width | 13mm | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 8.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

