onsemi NCP303152MNTWG
| Manufacturer | |
| MPN | NCP303152MNTWG |
| LCSC Part # | C3020838 |
| Packaging | PQFN-39(5x6) |
| Customer # | |
| Key Attributes | Integrated Driver and MosFET with Integrated Current Monitor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | onsemi | |
| Packaging | PQFN-39(5x6) | |
| Driven Configuration | High Side;Low Side | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2.35V~2.55V | |
| Current - Output High(IOH) | - | |
| Rise Time | 17ns | |
| Fall Time | 26ns | |
| Propagation Delay tpLH | -;- | |
| Current - Output Low(IOL) | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under Voltage Protection;Enable shutdown;Over Current Protection;Dead-time control;Overtemperature protection (OTP);Interleaved conduction protection;Built-in bootstrap diode | |
| Quiescent Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level - Low | 650mV~850mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Supports up to 50 A average current
- Supports 80 A (10 ms) peak current
- 80 A package-level UIS tested for enhanced robustness
- 30 V / 30 V breakdown voltage MOSFETs for improved long-term reliability
- High-performance, pin-compatible, copper-clip 5 mm x 6 mm PQFN package
- Switching frequency up to 1 MHz
- Compatible with 3.3 V or 5 V PWM input
- 3-level PWM input support
- Precision current sensing
- Integrated temperature monitoring (TMON)
- Zero-crossing detection option for 3-level PWM
- Integrated bootstrap diode
- Catastrophic fault detection
- Thermal flag under over-temperature condition (OTP)
- Overcurrent protection fault (OCP)
- Undervoltage lockout (UVLO) on VCC and PVCC
- Undervoltage protection fault on Boot-SW
- Lead-free and RoHS compliant
Applications
AI Translation
- Desktop and laptop microprocessors
- Graphics cards
- Routers and switches
In-Stock: 74
74 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9078 | $ 3.91 |
| 10+ | $ 3.3625 | $ 33.63 |
| 30+ | $ 3.037 | $ 91.11 |
| 100+ | $ 2.5878 | $ 258.78 |
| 500+ | $ 2.4365 | $ 1218.25 |
| 1,000+ | $ 2.3681 | $ 2368.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | onsemi | |
| Packaging | PQFN-39(5x6) | |
| Driven Configuration | High Side;Low Side | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2.35V~2.55V | |
| Current - Output High(IOH) | - | |
| Rise Time | 17ns | |
| Fall Time | 26ns | |
| Propagation Delay tpLH | -;- | |
| Current - Output Low(IOL) | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under Voltage Protection;Enable shutdown;Over Current Protection;Dead-time control;Overtemperature protection (OTP);Interleaved conduction protection;Built-in bootstrap diode | |
| Quiescent Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level - Low | 650mV~850mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Supports up to 50 A average current
- Supports 80 A (10 ms) peak current
- 80 A package-level UIS tested for enhanced robustness
- 30 V / 30 V breakdown voltage MOSFETs for improved long-term reliability
- High-performance, pin-compatible, copper-clip 5 mm x 6 mm PQFN package
- Switching frequency up to 1 MHz
- Compatible with 3.3 V or 5 V PWM input
- 3-level PWM input support
- Precision current sensing
- Integrated temperature monitoring (TMON)
- Zero-crossing detection option for 3-level PWM
- Integrated bootstrap diode
- Catastrophic fault detection
- Thermal flag under over-temperature condition (OTP)
- Overcurrent protection fault (OCP)
- Undervoltage lockout (UVLO) on VCC and PVCC
- Undervoltage protection fault on Boot-SW
- Lead-free and RoHS compliant
Applications
AI Translation
- Desktop and laptop microprocessors
- Graphics cards
- Routers and switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



