LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
36% OFF
MOLEX 511440200 product image
  • 511440200 thumbnail 1
  • 511440200 thumbnail 2
  • 511440200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 511440200RoHS

Manufacturer
MPN
511440200
LCSC Part #
C3020640
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.96mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 191
191 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1127$ 0.0722$ 0.07
10+$ 0.1102$ 0.0706$ 0.71
30+$ 0.1086$ 0.0695$ 2.09
100+$ 0.107$ 0.0685$ 6.85
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.96mm
Pitch3.96mm
Pins Structure1x2P
Number of Rows1
Number of PINs Per Row2
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.