LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
38% OFF
MOLEX 22011094 product image
  • 22011094 thumbnail 1
  • 22011094 thumbnail 2
  • 22011094 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 22011094RoHS

Manufacturer
MPN
22011094
LCSC Part #
C3020638
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 2.5mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 195
195 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.2605$ 0.1616$ 0.16
10+$ 0.2556$ 0.1585$ 1.59
30+$ 0.2507$ 0.1555$ 4.67
100+$ 0.2474$ 0.1534$ 15.34
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Pitch2.5mm
Pins Structure1x9P
Reference Series-
Number of Rows1
Number of PINs Per Row9
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.