LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IQE013N04LM6CGATMA1 product image
  • IQE013N04LM6CGATMA1 thumbnail 1
  • IQE013N04LM6CGATMA1 thumbnail 2
  • IQE013N04LM6CGATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IQE013N04LM6CGATMA1

Manufacturer
MPN
IQE013N04LM6CGATMA1
LCSC Part #
C3020632
Packaging
TTFN-9-1
Customer #
Key Attributes
MOSFET N-CH 40V 205A TTFN-9-1
DatasheetInfineon IQE013N04LM6CGATMA1
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 57
57 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0548$ 3.05
10+$ 2.5615$ 25.62
30+$ 2.2534$ 67.60
100+$ 1.9388$ 193.88
500+$ 1.7962$ 898.10
1,000+$ 1.7339$ 1733.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTTFN-9-1
Output Capacitance(Coss)1.2nF
Pd - Power Dissipation107W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)205A
Gate Threshold Voltage (Vgs(th))2V
Reverse Transfer Capacitance (Crss@Vds)40pF
RDS(on)1.35mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)3.9nF
Gate Charge(Qg)55nC@10V
Vgs±20V
TypeN-Channel

Features

AI Translation
  • Optimized for synchronous rectification
  • Very low on-state resistance Rps(on) 100% avalanche tested
  • Superior thermal resistance
  • N-channel, logic level
  • Pb-free lead plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Applications

AI Translation
  • Adapter-Charger-Switching Power Supply

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NTTFSSCH1D3N04XLonsemiWDFN-9(3.3x3.3)14$ 5.2655
IQDH88N06LM5CGATMA1InfineonTTFN-96$ 7.6244
IQD005N04NM6CGATMA1InfineonTTFN-9100$ 7.7349