LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MMBZ9V1ALT1G-MS product image
  • MMBZ9V1ALT1G-MS thumbnail 1
  • MMBZ9V1ALT1G-MS thumbnail 2
  • MMBZ9V1ALT1G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MMBZ9V1ALT1G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MMBZ9V1ALT1G-MS
LCSC Part #
C3020334
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 6VWM 14VC SOT-23
Datasheetpdf iconMSKSEMI MMBZ9V1ALT1G-MS
In-Stock: 3,060
3,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0278$ 0.56
200+$ 0.0217$ 4.34
600+$ 0.0184$ 11.04
3,000+$ 0.016$ 48.00
9,000+$ 0.0142$ 127.80
21,000+$ 0.0133$ 279.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOT-23
Clamping Voltage14V
Peak Pulse Current (Ipp)1.7A
Peak Pulse Power Dissipation (Ppp)24W
Voltage - Breakdown9.1V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)300nA
Reverse Stand-Off Voltage (Vrwm)6V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • SOT-23 package allows either two separate unidirectional configurations or a single bidirectional configuration
  • Working peak reverse voltage 3V to 22V
  • Standard Zener breakdown voltage 5.6V to 27V
  • Peak power 24 or 40 Watts @ 1.0ms (unidirectional) per Figure 6 Waveform
  • ESD Rating: Class 3B (>16 kV) per the Human Body Model Class C (>400 V) per Machine Model
  • ESD Rating of IEC61000 - 4 - 2 level 4, ±30 kV contact Discharge
  • Low leakage <5.0 μA

Applications

AI Translation
  • Computers
  • Printers
  • Business Machines
  • Communication systems
  • Medical equipment