LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MMBZ5V6ALT1G-MS product image
  • MMBZ5V6ALT1G-MS thumbnail 1
  • MMBZ5V6ALT1G-MS thumbnail 2
  • MMBZ5V6ALT1G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MMBZ5V6ALT1G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MMBZ5V6ALT1G-MS
LCSC Part #
C3020331
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 3VWM 8VC SOT-23
Datasheetpdf iconMSKSEMI MMBZ5V6ALT1G-MS
In-Stock: 620
620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0274$ 0.55
200+$ 0.0213$ 4.26
600+$ 0.0179$ 10.74
3,000+$ 0.0154$ 46.20
9,000+$ 0.0136$ 122.40
21,000+$ 0.0127$ 266.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOT-23
Clamping Voltage8V
Peak Pulse Current (Ipp)3A
Peak Pulse Power Dissipation (Ppp)24W
Voltage - Breakdown5.6V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • SOT-23 package allows either two separate unidirectional configurations or a single bidirectional configuration.
  • Working peak reverse voltage 3V to 22V
  • Standard Zener breakdown voltage 5.6V to 27V
  • Peak power 24 or 40 Watts @ 1.0ms (unidirectional) per Figure 6 Waveform
  • ESD Rating: Class 3B (>16kV) per the Human Body Model Class C (>400V) per Machine Model
  • ESD Rating of IEC61000 - 4 - 2 level 4, ±30kV contact Discharge
  • Low leakage <5.0μA

Applications

AI Translation
  • Computers
  • Printers
  • Business Machines
  • Communication systems
  • Medical equipment