LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SD12C-MS product image
  • SD12C-MS thumbnail 1
  • SD12C-MS thumbnail 2
  • SD12C-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SD12C-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SD12C-MS
LCSC Part #
C3020324
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 12VWM 32VC SOD-323
Datasheetpdf iconMSKSEMI SD12C-MS
In-Stock: 3,220
3,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0258$ 0.52
200+$ 0.0206$ 4.12
600+$ 0.0177$ 10.62
3,000+$ 0.0137$ 41.10
9,000+$ 0.0122$ 109.80
21,000+$ 0.0114$ 239.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Clamping Voltage32V
Peak Pulse Current (Ipp)11A
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown13.3V
typeESD
Reverse Leakage Current (Ir)11uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • IEC61000-4-2 (ESD) ±30kV (Contact) ±30kV (Air)
  • IEC61000-4-4 (EFT) 40A (5/50ns)
  • 350 Watts Peak Pulse Power per (tp=8/20μs)
  • Protects one I/O line (bidirectional)
  • Low clamping voltage
  • Working voltages: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
  • Low leakage current

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Networking and Telecom
  • Serial and Parallel Ports. Peripherals