ROHM RF2001NS2DTL
| Manufacturer | |
| MPN | RF2001NS2DTL |
| LCSC Part # | C3020213 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | Diode 200V 20A TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | TO-263 | |
| Reverse Leakage Current (Ir) | 10uA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 30ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 930mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Cathode common dual type
- Low switching loss
- Low VF
Applications
AI Translation
- General rectification
In-Stock: 88
88 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4439 | $ 3.44 |
| 10+ | $ 2.9703 | $ 29.70 |
| 30+ | $ 2.6887 | $ 80.66 |
| 100+ | $ 2.4039 | $ 240.39 |
| 500+ | $ 2.2737 | $ 1136.85 |
| 1,000+ | $ 2.2135 | $ 2213.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | TO-263 | |
| Reverse Leakage Current (Ir) | 10uA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 30ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 930mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Cathode common dual type
- Low switching loss
- Low VF
Applications
AI Translation
- General rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
