RICHTEK RTQ2569-33GQW-QA
| Manufacturer |
RICHTEK
Asian Brands |
| MPN | RTQ2569-33GQW-QA |
| LCSC Part # | C3020081 |
| Packaging | WDFN-8(3x3) |
| Customer # | |
| Key Attributes | 36V, 2uA lQ, Peak 200mA, Low Dropout Voltage Linear Regulator |
| Description | 3.3V Positive Fixed WDFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,492
1,492
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6761 | $ 0.68 |
10+ | $ 0.5634 | $ 5.63 |
30+ | $ 0.5071 | $ 15.21 |
100+ | $ 0.4523 | $ 45.23 |
500+ | $ 0.4105 | $ 205.25 |
1,500+ | $ 0.3944 | $ 591.60 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$