MSKSEMI TL331IDBVR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TL331IDBVR-MS |
| LCSC Part # | C30200457 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2mV 1nA 1 SOT-23-5 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 75uA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | 1 | |
| Propagation Delay Time | 485ns | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL331IDBVR-MS is a voltage comparator for ICs. It offers lower offset voltage, higher supply voltage capability, lower supply current, lower propagation delay, wider temperature range, and higher ESD performance. The device supports both single-supply and dual-supply operation. For dual-supply operation, the supply voltage range is ±1.5V ~ ±16V, with the supply voltage at least 1.5V above the input common-mode voltage. The output is compatible with TTL and CMOS logic levels, and leakage current is unaffected by supply voltage. Outputs can be connected with other open-drain outputs to implement a wired-AND function. TL331IDBVR-MS comes in a green SOT23-5 package with an operating temperature range of -25°C ~ +85°C.
Features
- Wide supply voltage range: 3V ~ 32V
- Low input offset: 2mV (typical)
- Low quiescent current: 75μA at Vs=5V
- Low input bias current: 100nA
- Input common-mode voltage range includes ground
- Open-drain output
- Fast response time
- Compact package: SOT23-5
Applications
- Hysteresis comparator
- Robotic floor scrubber
- Single-phase UPS
- Server power supply
- Cordless power tools
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1264 | $ 0.63 |
| 50+ | $ 0.1004 | $ 5.02 |
| 150+ | $ 0.0874 | $ 13.11 |
| 500+ | $ 0.0777 | $ 38.85 |
| 2,500+ | $ 0.0699 | $ 174.75 |
| 5,000+ | $ 0.066 | $ 330.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 75uA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | 1 | |
| Propagation Delay Time | 485ns | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL331IDBVR-MS is a voltage comparator for ICs. It offers lower offset voltage, higher supply voltage capability, lower supply current, lower propagation delay, wider temperature range, and higher ESD performance. The device supports both single-supply and dual-supply operation. For dual-supply operation, the supply voltage range is ±1.5V ~ ±16V, with the supply voltage at least 1.5V above the input common-mode voltage. The output is compatible with TTL and CMOS logic levels, and leakage current is unaffected by supply voltage. Outputs can be connected with other open-drain outputs to implement a wired-AND function. TL331IDBVR-MS comes in a green SOT23-5 package with an operating temperature range of -25°C ~ +85°C.
Features
- Wide supply voltage range: 3V ~ 32V
- Low input offset: 2mV (typical)
- Low quiescent current: 75μA at Vs=5V
- Low input bias current: 100nA
- Input common-mode voltage range includes ground
- Open-drain output
- Fast response time
- Compact package: SOT23-5
Applications
- Hysteresis comparator
- Robotic floor scrubber
- Single-phase UPS
- Server power supply
- Cordless power tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

