MSKSEMI LM331CXF-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LM331CXF-MS |
| LCSC Part # | C30200456 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2mV 1nA 1 SOT-23-5 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Dual Supply | 1.5V~16V | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 75uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 1 | |
| Propagation Delay Time | 485ns | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM331CXF-MS is a voltage comparator for ICs. It offers lower offset voltage, higher supply voltage capability, lower supply current, lower propagation delay, wider operating temperature range, and higher ESD performance. The device supports both single-supply and dual-supply operation. For dual-supply operation, the supply voltage range is ±1.5V to ±16V, with VS at least 1.5V above the input common-mode voltage. The output is compatible with TTL and CMOS logic, and leakage current is independent of supply voltage. Outputs can be connected to other open-drain outputs to implement a wired-AND function. The LM331CXF-MS comes in a green SOT23-5 package with an operating temperature range of -25°C to +85°C.
Features
- Wide supply voltage range: 3V to 32V
- Low input offset voltage: 2mV (typical)
- Low quiescent current: 75μA (at VS=5V)
- Low input bias current: 100nA
- Input common-mode voltage range includes ground
- Open-drain output
- Fast response time
- Package: SOT23-5
Applications
- Hysteresis comparator
- Uninterruptible power supply
- Server power supply
- Industrial automation and control
- Motor driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1083 | $ 0.54 |
| 50+ | $ 0.0861 | $ 4.31 |
| 150+ | $ 0.0749 | $ 11.24 |
| 500+ | $ 0.0666 | $ 33.30 |
| 2,500+ | $ 0.0599 | $ 149.75 |
| 5,000+ | $ 0.0566 | $ 283.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Dual Supply | 1.5V~16V | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 75uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 1 | |
| Propagation Delay Time | 485ns | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM331CXF-MS is a voltage comparator for ICs. It offers lower offset voltage, higher supply voltage capability, lower supply current, lower propagation delay, wider operating temperature range, and higher ESD performance. The device supports both single-supply and dual-supply operation. For dual-supply operation, the supply voltage range is ±1.5V to ±16V, with VS at least 1.5V above the input common-mode voltage. The output is compatible with TTL and CMOS logic, and leakage current is independent of supply voltage. Outputs can be connected to other open-drain outputs to implement a wired-AND function. The LM331CXF-MS comes in a green SOT23-5 package with an operating temperature range of -25°C to +85°C.
Features
- Wide supply voltage range: 3V to 32V
- Low input offset voltage: 2mV (typical)
- Low quiescent current: 75μA (at VS=5V)
- Low input bias current: 100nA
- Input common-mode voltage range includes ground
- Open-drain output
- Fast response time
- Package: SOT23-5
Applications
- Hysteresis comparator
- Uninterruptible power supply
- Server power supply
- Industrial automation and control
- Motor driver
C30200456 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



