LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI OPA4348AIPWR-MS product image
  • OPA4348AIPWR-MS thumbnail 1
  • OPA4348AIPWR-MS thumbnail 2
  • OPA4348AIPWR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI OPA4348AIPWR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
OPA4348AIPWR-MS
LCSC Part #
C30200454
Packaging
TSSOP-14
Customer #
Key Attributes
Low-power operational amplifier
Datasheetpdf iconMSKSEMI OPA4348AIPWR-MS
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1455$ 0.1383$ 0.69
50+$ 0.127$ 0.1207$ 6.04
150+$ 0.1191$ 0.1132$ 16.98
500+$ 0.1093$ 0.1039$ 51.95
3,000+$ 0.0963$ 0.0915$ 274.50
6,000+$ 0.0937$ 0.0891$ 534.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMSKSEMI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current5pA
Common Mode Rejection Ratio(CMRR)80dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current28uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density65nV/√Hz@1kHz
Dual Supply-750mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

OPA4348AIDR-MS/OPA4348AIPWR-MS is a general-purpose, low-offset, high-bandwidth, low-power op amp. It features an excellent 1MHz bandwidth, 1V/μs slew rate, and 28μA quiescent current per amplifier at 5V, making it suitable for a wide range of applications. This op amp is designed to deliver optimal performance in low-voltage and low-power systems, with an input common-mode voltage range that includes ground, a maximum input offset voltage of 3mV, and rail-to-rail output swing capable of driving heavy loads. This series of op amps operates over the full temperature range of -40°C to +125°C from a single or dual supply of 1.5V to 5.5V. The OPA4348AIDR-MS/OPA4348AIPWR-MS devices are low-power, unity-gain stable, rail-to-rail op amps operating from a single supply voltage range of 1.8V to 5.5V (±0.9V to ±2.75V); a supply voltage above the absolute maximum of 6V will permanently damage the amplifier. Rail-to-rail input and output swing significantly increases dynamic range, especially in low-supply applications. Good layout practice requires a 0.1μF bypass capacitor placed close to the supply pins. The OPA4348AIDR-MS/OPA4348AIPWR-MS devices feature internal phase reversal protection — many op amps exhibit phase reversal when the input exceeds the linear common-mode range, but the inputs of these devices are protected against phase reversal due to excessive common-mode voltage, with the output clamped to the corresponding rail.

Features

AI Translation
  • Input offset voltage: 1mV (typical)
  • Low supply current: 28μA (Vs = 5V)
  • Supply voltage range: 1.8V to 5.5V
  • Gain bandwidth: 1MHz (Vs = 5V)
  • Slew rate: 1V/μs (Vs = 5V)
  • Rail-to-rail input and output
  • Low cost
  • Compact packages: SOP-14, TSSOP-14

Applications

AI Translation
  • Battery and power control
  • Audio output
  • Smoke/gas/environmental sensors
  • Portable and mobile devices
  • Sensor interface
  • Active filters
  • Medical devices