MSKSEMI OPA4348AIDR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | OPA4348AIDR-MS |
| LCSC Part # | C30200453 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | General-purpose, low-offset, high-frequency response and low-power operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | -750mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OPA4348AIDR-MS/OPA4348AIPWR-MS is a general-purpose, low-offset, high-bandwidth, low-power op amp. It features an excellent 1MHz bandwidth, 1V/μs slew rate, and 28μA quiescent current per amplifier at 5V, making it suitable for a wide range of applications. This op amp is designed to deliver optimal performance in low-voltage and low-power systems, with an input common-mode voltage range that includes ground, a maximum input offset voltage of 3mV, and rail-to-rail output swing capable of driving heavy loads. This series of op amps operates over the full temperature range of -40°C to +125°C from a single or dual supply of 1.5V to 5.5V. The OPA4348AIDR-MS/OPA4348AIPWR-MS devices are low-power, unity-gain stable, rail-to-rail op amps operating from a single supply voltage range of 1.8V to 5.5V (±0.9V to ±2.75V); a supply voltage above the absolute maximum of 6V will permanently damage the amplifier. Rail-to-rail input and output swing significantly increases dynamic range, especially in low-supply applications. Good layout practice requires a 0.1μF bypass capacitor placed close to the supply pins. The OPA4348AIDR-MS/OPA4348AIPWR-MS devices feature internal phase reversal protection — many op amps exhibit phase reversal when the input exceeds the linear common-mode range, but the inputs of these devices are protected against phase reversal due to excessive common-mode voltage, with the output clamped to the corresponding rail.
Features
- Input offset voltage: 1mV (typical)
- Low supply current: 28μA (Vs = 5V)
- Supply voltage range: 1.8V to 5.5V
- Gain bandwidth: 1MHz (Vs = 5V)
- Slew rate: 1V/μs (Vs = 5V)
- Rail-to-rail input and output
- Low cost
- Compact packages: SOP-14, TSSOP-14
Applications
- Battery and power control
- Audio output
- Smoke/gas/environmental sensors
- Portable and mobile devices
- Sensor interface
- Active filters
- Medical devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1298$ 0.1234 | $ 0.62 |
| 50+ | $ 0.1025$ 0.0974 | $ 4.87 |
| 150+ | $ 0.0889$ 0.0845 | $ 12.68 |
| 500+ | $ 0.0786$ 0.0747 | $ 37.35 |
| 2,500+ | $ 0.0704$ 0.0669 | $ 167.25 |
| 5,000+ | $ 0.0663$ 0.0630 | $ 315.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | -750mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OPA4348AIDR-MS/OPA4348AIPWR-MS is a general-purpose, low-offset, high-bandwidth, low-power op amp. It features an excellent 1MHz bandwidth, 1V/μs slew rate, and 28μA quiescent current per amplifier at 5V, making it suitable for a wide range of applications. This op amp is designed to deliver optimal performance in low-voltage and low-power systems, with an input common-mode voltage range that includes ground, a maximum input offset voltage of 3mV, and rail-to-rail output swing capable of driving heavy loads. This series of op amps operates over the full temperature range of -40°C to +125°C from a single or dual supply of 1.5V to 5.5V. The OPA4348AIDR-MS/OPA4348AIPWR-MS devices are low-power, unity-gain stable, rail-to-rail op amps operating from a single supply voltage range of 1.8V to 5.5V (±0.9V to ±2.75V); a supply voltage above the absolute maximum of 6V will permanently damage the amplifier. Rail-to-rail input and output swing significantly increases dynamic range, especially in low-supply applications. Good layout practice requires a 0.1μF bypass capacitor placed close to the supply pins. The OPA4348AIDR-MS/OPA4348AIPWR-MS devices feature internal phase reversal protection — many op amps exhibit phase reversal when the input exceeds the linear common-mode range, but the inputs of these devices are protected against phase reversal due to excessive common-mode voltage, with the output clamped to the corresponding rail.
Features
- Input offset voltage: 1mV (typical)
- Low supply current: 28μA (Vs = 5V)
- Supply voltage range: 1.8V to 5.5V
- Gain bandwidth: 1MHz (Vs = 5V)
- Slew rate: 1V/μs (Vs = 5V)
- Rail-to-rail input and output
- Low cost
- Compact packages: SOP-14, TSSOP-14
Applications
- Battery and power control
- Audio output
- Smoke/gas/environmental sensors
- Portable and mobile devices
- Sensor interface
- Active filters
- Medical devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



