LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BZT52B11BS product image
  • BZT52B11BS thumbnail 1
  • BZT52B11BS thumbnail 2
  • BZT52B11BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BZT52B11BSRoHS

Manufacturer
SlkorAsian Brands
MPN
BZT52B11BS
LCSC Part #
C3019979
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 11V 400mW SOD-323
Datasheetpdf iconSlkor BZT52B11BS
In-Stock: 820
820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.02$ 0.40
200+$ 0.0156$ 3.12
600+$ 0.0132$ 7.92
3,000+$ 0.0111$ 33.30
9,000+$ 0.0098$ 88.20
21,000+$ 0.0092$ 193.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.78V~11.22V
Zener Voltage(Nom)11V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece