LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BZT52B16 product image
  • BZT52B16 thumbnail 1
  • BZT52B16 thumbnail 2
  • BZT52B16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BZT52B16RoHS

Manufacturer
SlkorAsian Brands
MPN
BZT52B16
LCSC Part #
C3019940
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 16V 350mW SOD-123
Datasheetpdf iconSlkor BZT52B16
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0191$ 0.38
200+$ 0.0149$ 2.98
600+$ 0.0125$ 7.50
3,000+$ 0.0104$ 31.20
9,000+$ 0.0092$ 82.80
21,000+$ 0.0085$ 178.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.68V~16.32V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece