LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Comchip KBPC1010W-G product image
  • KBPC1010W-G thumbnail 1
  • KBPC1010W-G thumbnail 2
  • KBPC1010W-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Comchip KBPC1010W-GRoHS

Manufacturer
ComchipAsian Brands
MPN
KBPC1010W-G
LCSC Part #
C3019755
Packaging
KBPC-W
Customer #
Key Attributes
BRIDGE RECT 1kV 10A KBPC-W
Datasheetpdf iconComchip KBPC1010W-G
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.1096$ 8.11
10+$ 6.8606$ 68.61
30+$ 6.6295$ 198.89
100+$ 6.429$ 642.90
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerComchip
PackagingKBPC-W
Non-Repetitive Peak Forward Surge Current240A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@5A
Reverse Leakage Current (Ir)10uA@1kV
Current - Rectified10A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece