MSKSEMI LP2985-50DBVR-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | LP2985-50DBVR-MS |
| LCSC Part # | C30197523 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 5V 500mA SOT-23-5 |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,720
2,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.121 $ 0.1150 | $ 0.58 |
50+ | $ 0.0957 $ 0.0910 | $ 4.55 |
150+ | $ 0.083 $ 0.0789 | $ 11.84 |
500+ | $ 0.0735 $ 0.0699 | $ 34.95 |
2,500+ | $ 0.0659 $ 0.0627 | $ 156.75 |
5,000+ | $ 0.0621 $ 0.0590 | $ 295.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$