LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI TPS70933DBVR-MS product image
  • TPS70933DBVR-MS thumbnail 1
  • TPS70933DBVR-MS thumbnail 2
  • TPS70933DBVR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI TPS70933DBVR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
TPS70933DBVR-MS
LCSC Part #
C30197521
Packaging
SOT-23-5
Customer #
Key Attributes
Low Dropout (LDO) Voltage Regulator
Datasheetpdf iconMSKSEMI TPS70933DBVR-MS
In-Stock: 2,775
2,775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.134$ 0.67
50+$ 0.1067$ 5.34
150+$ 0.093$ 13.95
500+$ 0.0828$ 41.40
2,500+$ 0.0661$ 165.25
5,000+$ 0.062$ 310.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2.2uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage24V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS709XXDBVR-MS series are a group of low-dropout (LDO) voltage regulators offering the benefits of wide input voltage range, low dropout voltage, low power consumption, and miniaturized packaging. Quiescent current of only 1.5μA makes these devices ideal for powering the battery-powered, always-on systems that require very little idle-state power dissipation to a longer service life. The TPS709XXDBVR-MS series of linear regulators are stable with the ceramic output capacitor over its wide input range from 2V to 24V and the entire range of output load current (0mA to 300mA).

Features

AI Translation
  • 1.5μA Ground Current at no Load
  • ±2% Output Accuracy
  • 300mA Output Current
  • Wide Operating Input Voltage Range: 2V to 24V
  • Dropout Voltage: 0.35V at 100mA / VOUT 5V
  • Support Fixed Output Voltage 1.8V, 3.3V, 5V
  • Stable with Ceramic or Tantalum Capacitor
  • Current Limit Protection
  • Over-Temperature Protection
  • SOT - 23 - 5 Packages Available

Applications

AI Translation
  • Portable, Battery Powered Equipment
  • Low Power Microcontrollers
  • Laptop, Palmtops and PDAs
  • Wireless Communication Equipment
  • Audio/Video Equipment
  • Car Navigation Systems
  • Industrial Controls
  • Weighting Scales Meters
  • Home Automation