MSKSEMI TLV74315PDBVR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TLV74315PDBVR-MS |
| LCSC Part # | C30197476 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Dropout (LDO) Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV743XXPDBVR-MS series is a family of low-dropout (LDO) regulators featuring a wide input voltage range of 1.2V to 5.5V, low dropout voltage, low power consumption, and compact packaging. The TLV743XXPDBVR-MS offers an ultra-low quiescent current of 2uA, making it particularly well-suited for battery-powered and long-term standby system applications. It helps reduce system standby power consumption, effectively extending standby time and battery life. The TLV743XXPDBVR-MS is available in a version with an EN enable pin. Pulling the EN pin low puts the device into shutdown mode, where quiescent current drops to as low as 100nA (typical). The TLV743XXPDBVR-MS series supports ceramic output capacitors and operates stably across the full 1.2V to 5.5V input voltage range and the entire output load current range of 0mA to 300mA.
Features
- 2µA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (at ΔVO = 3.3V / Io = 300mA)
- Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- Wireless communication devices
- Audio/video equipment
- Automotive navigation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0865 | $ 0.43 |
| 50+ | $ 0.0684 | $ 3.42 |
| 150+ | $ 0.0593 | $ 8.90 |
| 500+ | $ 0.0525 | $ 26.25 |
| 2,500+ | $ 0.0471 | $ 117.75 |
| 5,000+ | $ 0.0444 | $ 222.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV743XXPDBVR-MS series is a family of low-dropout (LDO) regulators featuring a wide input voltage range of 1.2V to 5.5V, low dropout voltage, low power consumption, and compact packaging. The TLV743XXPDBVR-MS offers an ultra-low quiescent current of 2uA, making it particularly well-suited for battery-powered and long-term standby system applications. It helps reduce system standby power consumption, effectively extending standby time and battery life. The TLV743XXPDBVR-MS is available in a version with an EN enable pin. Pulling the EN pin low puts the device into shutdown mode, where quiescent current drops to as low as 100nA (typical). The TLV743XXPDBVR-MS series supports ceramic output capacitors and operates stably across the full 1.2V to 5.5V input voltage range and the entire output load current range of 0mA to 300mA.
Features
- 2µA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (at ΔVO = 3.3V / Io = 300mA)
- Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- Wireless communication devices
- Audio/video equipment
- Automotive navigation systems
C30197476 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



