LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI TLV74312PDBVR-MS product image
  • TLV74312PDBVR-MS thumbnail 1
  • TLV74312PDBVR-MS thumbnail 2
  • TLV74312PDBVR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI TLV74312PDBVR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
TLV74312PDBVR-MS
LCSC Part #
C30197475
Packaging
SOT-23-5
Customer #
Key Attributes
Low Dropout (LDO) Converter
Datasheetpdf iconMSKSEMI TLV74312PDBVR-MS
In-Stock: 2,855
2,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0914$ 0.46
50+$ 0.0723$ 3.62
150+$ 0.0627$ 9.41
500+$ 0.0555$ 27.75
2,500+$ 0.0498$ 124.50
5,000+$ 0.0469$ 234.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackagingSOT-23-5
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV743XXPDBVR-MS series is a family of low-dropout (LDO) regulators featuring a wide input voltage range of 1.2V to 5.5V, low dropout voltage, low power consumption, and compact packaging. The TLV743XXPDBVR-MS offers an ultra-low quiescent current of 2uA, making it particularly well-suited for battery-powered and long-term standby system applications. It helps reduce system standby power consumption, effectively extending standby time and battery life. The TLV743XXPDBVR-MS is available in a version with an EN enable pin. Pulling the EN pin low puts the device into shutdown mode, where quiescent current drops to as low as 100nA (typical). The TLV743XXPDBVR-MS series supports ceramic output capacitors and operates stably across the full 1.2V to 5.5V input voltage range and the entire output load current range of 0mA to 300mA.

Features

AI Translation
  • 2µA quiescent current (no load)
  • ±2% output voltage accuracy
  • 300mA output current capability
  • 100nA shutdown current (optional version)
  • Wide input voltage range: 1.2V to 5.5V
  • Low dropout: 0.18V (at ΔVO = 3.3V / Io = 300mA)
  • Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
  • Ceramic or tantalum capacitor compatible
  • Current limiting protection
  • Over-temperature protection

Applications

AI Translation
  • Handheld, battery-powered devices
  • Low-power microprocessors
  • Laptops, palmtops, and PDAs
  • Wireless communication devices
  • Audio/video equipment
  • Automotive navigation systems