Comchip ACGRTS4007-HF
| Manufacturer |
Comchip
Asian Brands |
| Mfr. Part # | ACGRTS4007-HF |
| LCSC Part # | C3019732 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A SOD-123FL |
| Description | Diode 1kV 1A Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0638 | $ 0.64 |
100+ | $ 0.0511 | $ 5.11 |
300+ | $ 0.0448 | $ 13.44 |
3,000+ | $ 0.0384 | $ 115.20 |
6,000+ | $ 0.0346 | $ 207.60 |
9,000+ | $ 0.0327 | $ 294.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$