Comchip ACGRTS4004-HF
| Manufacturer | ComchipAsian Brands |
| MPN | ACGRTS4004-HF |
| LCSC Part # | C3019730 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 1 Independent 400V 1V@1A 1A SOD-123FL Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3984 | $ 1.99 |
| 50+ | $ 0.3356 | $ 16.78 |
| 150+ | $ 0.3087 | $ 46.31 |
| 500+ | $ 0.2751 | $ 137.55 |
| 3,000+ | $ 0.2526 | $ 757.80 |
| 6,000+ | $ 0.2436 | $ 1461.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
C3019730 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ACGRTS4005-HF | Comchip | SOD-123FL | 470 | $ 0.1148 | ||
| CGRTS4004-HF | Comchip | SOD-123FL | 0 | $ 0.0875 | ||
| CGRTS4005-HF | Comchip | SOD-123FL | 0 | $ 0.0875 | ||
| ACGRTS4006-HF | Comchip | SOD-123FL | 0 | $ 0.1408 | ||
| ACGRTS4007-HF | Comchip | SOD-123FL | 0 | $ 0.0638 | ||
| CGRTS4006-HF | Comchip | SOD-123FL | 0 | $ 0.0875 | ||
| CGRTS4007-HF | Comchip | SOD-123FL | 0 | $ 0.0875 | ||
| ACGRMS4007-HF | Comchip | SOD-123F | 0 | $ 0.0944 | ||
| CGRM4005-HF | Comchip | SOD-123 | 0 | $ 0.118 | ||
| ACGRKM4006-HF | Comchip | SOD-123F | 0 | $ 0.1565 | ||
| CGRM4004-HF | Comchip | SOD-123 | 0 | $ 0.0875 | ||
| CGRKM4006-HF | Comchip | SOD-123F | 0 | $ 0.1376 | ||
| ACGRKM4007-HF | Comchip | SOD-123F | 0 | $ 0.0739 | ||
| ACGRKM4004-HF | Comchip | SOD-123F | 0 | $ 0.0984 | ||
| CGRKM4007-HF | Comchip | SOD-123F | 0 | $ 0.0984 |



