HTCSEMI HT705ARZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT705ARZ |
| LCSC Part # | C3019540 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Micro Monitor Supply Control |
| Description | 130ms Active Low 1.2V~5.5V 1 SOP-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
924
924
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4879 | $ 0.49 |
10+ | $ 0.3871 | $ 3.87 |
30+ | $ 0.3439 | $ 10.32 |
100+ | $ 0.2911 | $ 29.11 |
500+ | $ 0.2448 | $ 122.40 |
1,000+ | $ 0.2304 | $ 230.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$